
CJP800J180RJ | |
---|---|
DigiKey Part Number | 1712-CJP800J180RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJP800J180RJ |
Description | CJP 800W 180R 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 800W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 180 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 800W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 15.748" L x 2.362" W (400.00mm x 60.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 81,03000 € | 81,03 € |
10 | 60,27800 € | 602,78 € |
25 | 54,67680 € | 1 366,92 € |
50 | 51,17440 € | 2 558,72 € |
100 | 48,20070 € | 4 820,07 € |
Unit Price without VAT: | 81,03000 € |
---|---|
Unit Price with VAT: | 97,23600 € |