Image for CFR50J75K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR50J75K

DigiKey Part Number
CFR50J75K-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR50J75K
Description
RES 75K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
75 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR50J75K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -450ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
12 0000,01760 €211,20 €
Manufacturers Standard Package
Unit Price without VAT:0,01760 €
Unit Price with VAT:0,02112 €