
CFR50J750R | |
|---|---|
DigiKey Part Number | 1712-CFR50J750RCT-ND - Cut Tape (CT) 1712-CFR50J750RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J750R |
Description | RES 750 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50J750R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,04840 € | 1,21 € |
| 50 | 0,04240 € | 2,12 € |
| 100 | 0,03750 € | 3,75 € |
| 250 | 0,03196 € | 7,99 € |
| 500 | 0,02848 € | 14,24 € |
| 1 000 | 0,02552 € | 25,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02172 € | 65,16 € |
| 6 000 | 0,01978 € | 118,68 € |
| 9 000 | 0,01878 € | 169,02 € |
| 15 000 | 0,01765 € | 264,75 € |
| 21 000 | 0,01697 € | 356,37 € |
| 30 000 | 0,01631 € | 489,30 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

