3.9 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR50J3K9

DigiKey Part Number
1712-CFR50J3K9CT-ND - Cut Tape (CT)
1712-CFR50J3K9TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR50J3K9
Description
RES 3.9K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR50J3K9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -450ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 815
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05800 €0,58 €
250,04840 €1,21 €
500,04240 €2,12 €
1000,03750 €3,75 €
2500,03196 €7,99 €
5000,02848 €14,24 €
1 0000,02552 €25,52 €
Tape & Box (TB)
QuantityUnit PriceExt Price
3 0000,02172 €65,16 €
6 0000,01978 €118,68 €
9 0000,01878 €169,02 €
15 0000,01765 €264,75 €
21 0000,01697 €356,37 €
30 0000,01631 €489,30 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €