Parametric Equivalent
Parametric Equivalent

CFR50J1M8 | |
|---|---|
DigiKey Part Number | CFR50J1M8-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J1M8 |
Description | RES 1.8M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50J1M8 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -1500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF12JA1M80 | Stackpole Electronics Inc | 0 | CF12JA1M80-ND | 0,01166 € | Parametric Equivalent |
| CF12JT1M80 | Stackpole Electronics Inc | 4 072 | 738-CF12JT1M80CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,01760 € | 211,20 € |
| Unit Price without VAT: | 0,01760 € |
|---|---|
| Unit Price with VAT: | 0,02112 € |



