
CFR50J160R | |
|---|---|
DigiKey Part Number | CFR50J160R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J160R |
Description | RES 160 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50J160R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,01760 € | 211,20 € |
| Unit Price without VAT: | 0,01760 € |
|---|---|
| Unit Price with VAT: | 0,02112 € |

