
CFR16J680R | |
|---|---|
DigiKey Part Number | 1712-CFR16J680RCT-ND - Cut Tape (CT) 1712-CFR16J680RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR16J680R |
Description | RES 680 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR16J680R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.073" Dia x 0.138" L (1.85mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,02860 € | 1,43 € |
| 100 | 0,02510 € | 2,51 € |
| 250 | 0,02128 € | 5,32 € |
| 500 | 0,01890 € | 9,45 € |
| 1 000 | 0,01689 € | 16,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01328 € | 66,40 € |
| 10 000 | 0,01209 € | 120,90 € |
| 15 000 | 0,01149 € | 172,35 € |
| 25 000 | 0,01080 € | 270,00 € |
| 35 000 | 0,01039 € | 363,65 € |
| 50 000 | 0,00999 € | 499,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

