
CFR16J33R | |
|---|---|
DigiKey Part Number | CFR16J33R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR16J33R |
Description | RES 33 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR16J33R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.073" Dia x 0.138" L (1.85mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01174 € | 117,40 € |
| Unit Price without VAT: | 0,01174 € |
|---|---|
| Unit Price with VAT: | 0,01409 € |

