Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CFR16J2M2 | |
|---|---|
DigiKey Part Number | CFR16J2M2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR16J2M2 |
Description | RES 2.2M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR16J2M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.073" Dia x 0.138" L (1.85mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01174 € | 117,40 € |
| Unit Price without VAT: | 0,01174 € |
|---|---|
| Unit Price with VAT: | 0,01409 € |




