
CB10MV103KE | |
|---|---|
DigiKey Part Number | CB10MV103KE-ND |
Manufacturer | |
Manufacturer Product Number | CB10MV103KE |
Description | TRIMMER 10K OHM 0.15W PC PIN TOP |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CB10MV103KE Models |
Category | Temperature Coefficient ±500ppm/°C |
Manufacturer TE Connectivity Passive Product | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Rectangular - 0.433" x 0.386" Face (11.00mm x 9.80mm) |
Tolerance ±10% |

