
C7307RGT | |
|---|---|
DigiKey Part Number | C7307RGT-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C7307RGT |
Description | RES 307 OHM 2% 7W AXIAL |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 307 Ohms ±2% 7W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 0.866" L (8.50mm x 22.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,07069 € | 1 070,69 € |
| Unit Price without VAT: | 1,07069 € |
|---|---|
| Unit Price with VAT: | 1,28483 € |

