100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC1EY0100AN

DigiKey Part Number
1712-BMC1EY0100ANTR-ND - Tape & Reel (TR)
1712-BMC1EY0100ANCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMC1EY0100AN
Description
FERRITE BEAD 100 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 450mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
TE Connectivity Passive Product
DC Resistance (DCR) (Max)
450mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.024" (0.60mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
100 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 969
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04000 €0,40 €
1000,03280 €3,28 €
1 0000,02695 €26,95 €
5 0000,02351 €117,55 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02216 €221,60 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €