120 Ohms 580W Chassis Mount Slide Potentiometer Top Adjustment Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFA2120R

DigiKey Part Number
BFA2120R-ND
Manufacturer
Manufacturer Product Number
BFA2120R
Description
SLIDE POT 120 OHM 580W TOP 405MM
Customer Reference
Detailed Description
120 Ohms 580W Chassis Mount Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
120 Ohms
Power (Watts)
580W
Tolerance
±10%
Adjustment Type
Top
Fader Type
Standard
Travel Range
405mm
Size / Dimension
Rectangular - 16.535" L x 3.701" W x 6.024" H (420.00mm x 94.00mm x 153.00mm)
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.