
9-2176091-9 | |
|---|---|
DigiKey Part Number | A110524TR-ND - Tape & Reel (TR) A110524CT-ND - Cut Tape (CT) A110524DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9-2176091-9 |
Description | RES SMD 634 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 634 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 9-2176091-9 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,21000 € | 5,25 € |
| 50 | 0,19840 € | 9,92 € |
| 100 | 0,18750 € | 18,75 € |
| 250 | 0,17436 € | 43,59 € |
| 500 | 0,16546 € | 82,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,15506 € | 155,06 € |
| 2 000 | 0,14793 € | 295,86 € |
| 3 000 | 0,14412 € | 432,36 € |
| 5 000 | 0,13968 € | 698,40 € |
| 7 000 | 0,13697 € | 958,79 € |
| 10 000 | 0,13426 € | 1 342,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

