
7-2176089-2 | |
|---|---|
DigiKey Part Number | A110281TR-ND - Tape & Reel (TR) A110281CT-ND - Cut Tape (CT) A110281DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7-2176089-2 |
Description | RES SMD 63.4K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 63.4 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 7-2176089-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,18640 € | 4,66 € |
| 50 | 0,17580 € | 8,79 € |
| 100 | 0,16620 € | 16,62 € |
| 250 | 0,15456 € | 38,64 € |
| 500 | 0,14662 € | 73,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,14920 € | 149,20 € |
| 2 000 | 0,14230 € | 284,60 € |
| 3 000 | 0,13861 € | 415,83 € |
| 5 000 | 0,13431 € | 671,55 € |
| 7 000 | 0,13169 € | 921,83 € |
| 10 000 | 0,12907 € | 1 290,70 € |
| 12 000 | 0,12780 € | 1 533,60 € |
| 24 000 | 0,12335 € | 2 960,40 € |
| 25 000 | 0,12310 € | 3 077,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

