
5-2176094-8 | |
|---|---|
DigiKey Part Number | A110800TR-ND - Tape & Reel (TR) A110800CT-ND - Cut Tape (CT) A110800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2176094-8 |
Description | RES SMD 475K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 475 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 5-2176094-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,23160 € | 5,79 € |
| 50 | 0,21860 € | 10,93 € |
| 100 | 0,20670 € | 20,67 € |
| 250 | 0,19236 € | 48,09 € |
| 500 | 0,18258 € | 91,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,18592 € | 185,92 € |
| 2 000 | 0,17746 € | 354,92 € |
| 3 000 | 0,17295 € | 518,85 € |
| 5 000 | 0,16769 € | 838,45 € |
| 7 000 | 0,16448 € | 1 151,36 € |
| 10 000 | 0,16129 € | 1 612,90 € |
| 12 000 | 0,15974 € | 1 916,88 € |
| 24 000 | 0,15430 € | 3 703,20 € |
| 25 000 | 0,15401 € | 3 850,25 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

