
RP73PF1J2K49BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J2K49BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J2K49BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J2K49BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J2K49BTDF |
Description | RES SMD 2.49K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J2K49BTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,20120 € | 5,03 € |
| 50 | 0,19020 € | 9,51 € |
| 100 | 0,17980 € | 17,98 € |
| 250 | 0,16724 € | 41,81 € |
| 500 | 0,15866 € | 79,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,14031 € | 140,31 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

