
36501E7N5JTDG | |
|---|---|
DigiKey Part Number | A102558TR-ND - Tape & Reel (TR) A102558CT-ND - Cut Tape (CT) A102558DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36501E7N5JTDG |
Description | FIXED IND 7.5NH 680MA 104 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 nH Unshielded Wirewound Inductor 680 mA 104mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36501E7N5JTDG Models |
Category | DC Resistance (DCR) 104mOhm Max |
Mfr | Q @ Freq 22 @ 250MHz |
Series | Frequency - Self Resonant 4.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.050" L x 0.030" W (1.27mm x 0.76mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,36600 € | 3,66 € |
| 100 | 0,30130 € | 30,13 € |
| 1 000 | 0,24777 € | 247,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,23363 € | 467,26 € |
| 4 000 | 0,22031 € | 881,24 € |
| 6 000 | 0,21289 € | 1 277,34 € |
| 10 000 | 0,20389 € | 2 038,90 € |
| 14 000 | 0,19819 € | 2 774,66 € |
| 20 000 | 0,19231 € | 3 846,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

