
36401E1N0ATDF | |
---|---|
DigiKey Part Number | A129469TR-ND - Tape & Reel (TR) A129469CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 36401E1N0ATDF |
Description | FIXED IND 1NH 700MA 150MOHM SMD |
Customer Reference | |
Detailed Description | 1 nH Unshielded Thin Film Inductor 700 mA 150mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36401E1N0ATDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Thin Film | |
Material - Core | - | |
Inductance | 1 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 13 @ 500MHz | |
Frequency - Self Resonant | 12GHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) |