
3632B103LT | |
|---|---|
DigiKey Part Number | 2266-3632B103LTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3632B103LT |
Description | FIXED IND 10MH 95MA 26 OHM SMD |
Customer Reference | |
Detailed Description | 10 mH Shielded Drum Core, Wirewound Inductor 95 mA 26Ohm Max 8-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 26Ohm Max |
Series | Q @ Freq 110 @ 79.6kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 500kHz |
Part Status Obsolete | Operating Temperature -25°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 8-SMD, Gull Wing |
Tolerance ±15% | Size / Dimension 0.413" L x 0.374" W (10.50mm x 9.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.307" (7.80mm) |

