
3613C1R0K | |
|---|---|
DigiKey Part Number | A102543TR-ND - Tape & Reel (TR) A102543CT-ND - Cut Tape (CT) A102543DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3613C1R0K |
Description | FIXED IND 1UH 450MA 500 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 450 mA 500mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 50 @ 7.96MHz |
Mfr | Frequency - Self Resonant 100MHz |
Series | Operating Temperature -30°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 500mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMC1812ER1R0K | Vishay Dale | 7 500 | 541-1593-1-ND | 1,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38100 € | 3,81 € |
| 100 | 0,31280 € | 31,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27288 € | 136,44 € |
| 1 000 | 0,25731 € | 257,31 € |
| 1 500 | 0,24861 € | 372,92 € |
| 2 500 | 0,23808 € | 595,20 € |
| 3 500 | 0,23139 € | 809,87 € |
| 5 000 | 0,22452 € | 1 122,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

