
352268RJT | |
|---|---|
DigiKey Part Number | A121294TR-ND - Tape & Reel (TR) A121294CT-ND - Cut Tape (CT) A121294DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352268RJT |
Description | RES SMD 68 OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352268RJT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,41500 € | 4,15 € |
| 25 | 0,35480 € | 8,87 € |
| 50 | 0,32000 € | 16,00 € |
| 100 | 0,29260 € | 29,26 € |
| 250 | 0,26468 € | 66,17 € |
| 500 | 0,24854 € | 124,27 € |
| 1 000 | 0,23571 € | 235,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,22551 € | 451,02 € |
| 4 000 | 0,21737 € | 869,48 € |
| 6 000 | 0,21341 € | 1 280,46 € |
| 10 000 | 0,20911 € | 2 091,10 € |
| 14 000 | 0,20664 € | 2 892,96 € |
| 20 000 | 0,20431 € | 4 086,20 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |


