3521, 2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3521270RFT

DigiKey Part Number
A116018TR-ND - Tape & Reel (TR)
A116018CT-ND - Cut Tape (CT)
A116018DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3521270RFT
Description
RES SMD 270 OHM 1% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
270 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
3521270RFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 317
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,33700 €3,37 €
250,28320 €7,08 €
500,25700 €12,85 €
1000,22970 €22,97 €
2500,20992 €52,48 €
5000,19624 €98,12 €
1 0000,18534 €185,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,16585 €663,40 €
8 0000,16383 €1 310,64 €
12 0000,16164 €1 939,68 €
20 0000,15874 €3 174,80 €
28 0000,15707 €4 397,96 €
40 0000,15550 €6 220,00 €
48 0000,15476 €7 428,48 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,68400 €