20 kOhms 0.05W, 1/20W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3203X203P

DigiKey Part Number
A106092TR-ND - Tape & Reel (TR)
A106092CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3203X203P
Description
TRIMMER 20K OHM 0.05W J LEAD TOP
Customer Reference
Detailed Description
20 kOhms 0.05W, 1/20W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
TE Connectivity Passive Product
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Surface Mount
Resistance
20 kOhms
Termination Style
J Lead
Power (Watts)
0.05W, 1/20W
Size / Dimension
Square - 0.134" x 0.134" Face (3.40mm x 3.40mm)
Tolerance
±25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 €2,08 €
101,75400 €17,54 €
251,63680 €40,92 €
501,55300 €77,65 €
1001,47290 €147,29 €
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,49600 €