
RP73PF2A124RBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A124RBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A124RBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A124RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A124RBTDF |
Description | RES SMD 124 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 124 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A124RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,20440 € | 5,11 € |
| 50 | 0,19300 € | 9,65 € |
| 100 | 0,18250 € | 18,25 € |
| 250 | 0,16976 € | 42,44 € |
| 500 | 0,16108 € | 80,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,16397 € | 163,97 € |
| 2 000 | 0,15644 € | 312,88 € |
| 3 000 | 0,15241 € | 457,23 € |
| 5 000 | 0,14773 € | 738,65 € |
| 7 000 | 0,14487 € | 1 014,09 € |
| 10 000 | 0,14202 € | 1 420,20 € |
| 12 000 | 0,14063 € | 1 687,56 € |
| 24 000 | 0,13578 € | 3 258,72 € |
| 25 000 | 0,13552 € | 3 388,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

