
3-2176089-9 | |
|---|---|
DigiKey Part Number | A110247TR-ND - Tape & Reel (TR) A110247CT-ND - Cut Tape (CT) A110247DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2176089-9 |
Description | RES SMD 28K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3-2176089-9 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,21320 € | 5,33 € |
| 50 | 0,20120 € | 10,06 € |
| 100 | 0,19030 € | 19,03 € |
| 250 | 0,17700 € | 44,25 € |
| 500 | 0,16794 € | 83,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,15976 € | 159,76 € |
| 2 000 | 0,15243 € | 304,86 € |
| 3 000 | 0,14851 € | 445,53 € |
| 5 000 | 0,14394 € | 719,70 € |
| 7 000 | 0,14116 € | 988,12 € |
| 10 000 | 0,13838 € | 1 383,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

