
1623817-4 | |
|---|---|
DigiKey Part Number | 1623817-4-ND |
Manufacturer | |
Manufacturer Product Number | 1623817-4 |
Description | RES CHAS MNT 8 OHM 10% 600W |
Customer Reference | |
Detailed Description | 8 Ohms ±10% 600W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 140°C |
Mfr | Features RF, High Frequency |
Series | Coating, Housing Type Epoxy Coated |
Packaging Tray | Mounting Feature Flanges |
Part Status Obsolete | Size / Dimension 2.559" L x 2.362" W (65.00mm x 60.00mm) |
Resistance 8 Ohms | Height - Seated (Max) 1.280" (32.50mm) |
Tolerance ±10% | Lead Style M4 Threaded |
Power (Watts) 600W | Package / Case SOT-227-2 |
Composition Thick Film | Base Product Number |
Temperature Coefficient ±150ppm/°C |

