
1-2176746-2 | |
|---|---|
DigiKey Part Number | 1712-1-2176746-2TR-ND - Tape & Reel (TR) 1712-1-2176746-2CT-ND - Cut Tape (CT) 1712-1-2176746-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176746-2 |
Description | FERRITE BEAD 100 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 800mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176746-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 100 | 0,03720 € | 3,72 € |
| 1 000 | 0,02891 € | 28,91 € |
| 5 000 | 0,02422 € | 121,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02147 € | 214,70 € |
| 20 000 | 0,02025 € | 405,00 € |
| 30 000 | 0,01956 € | 586,80 € |
| 50 000 | 0,01874 € | 937,00 € |
| 70 000 | 0,01821 € | 1 274,70 € |
| 100 000 | 0,01767 € | 1 767,00 € |
| 250 000 | 0,01635 € | 4 087,50 € |
| 500 000 | 0,01594 € | 7 970,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

