
| 1-2176094-3 | |
|---|---|
| DigiKey Part Number | A110754TR-ND - Tape & Reel (TR) A110754CT-ND - Cut Tape (CT) A110754DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1-2176094-3 | 
| Description | RES SMD 158K OHM 0.1% 1/4W 0805 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 158 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1-2176094-3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,26000 € | 0,26 € | 
| 10 | 0,21400 € | 2,14 € | 
| 25 | 0,19920 € | 4,98 € | 
| 50 | 0,18800 € | 9,40 € | 
| 100 | 0,17770 € | 17,77 € | 
| 250 | 0,16532 € | 41,33 € | 
| 500 | 0,15686 € | 78,43 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 0,15643 € | 156,43 € | 
| 2 000 | 0,14922 € | 298,44 € | 
| 3 000 | 0,14537 € | 436,11 € | 
| 5 000 | 0,14089 € | 704,45 € | 
| 7 000 | 0,13814 € | 966,98 € | 
| 10 000 | 0,13541 € | 1 354,10 € | 
| 12 000 | 0,13409 € | 1 609,08 € | 
| 24 000 | 0,12944 € | 3 106,56 € | 
| 25 000 | 0,12918 € | 3 229,50 € | 
| Unit Price without VAT: | 0,26000 € | 
|---|---|
| Unit Price with VAT: | 0,31200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France