


NB-PTCO-185 | |
|---|---|
DigiKey Part Number | 223-NB-PTCO-185-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-185 |
Description | SENSOR RTD 2SIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
EDA/CAD Models | NB-PTCO-185 Models |
Category | Operating Temperature -30°C ~ 300°C |
Manufacturer TE Connectivity Measurement Specialties | Termination PC Pins |
Packaging Box | Accuracy ±0.6°C |
Part Status Active | Temperature Coefficient 3850ppm/°C |
Resistance @ 0°C 100 Ohms | Mounting Type Through Hole |
Resistance Tolerance ±0.24% | Package / Case 2-SIP |
RTD Material Platinum (Pt) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 5 | 3,41000 € | 17,05 € |
| 10 | 3,25900 € | 32,59 € |
| 25 | 3,07880 € | 76,97 € |
| 50 | 2,95620 € | 147,81 € |
| 100 | 2,84420 € | 284,42 € |
| 500 | 2,61960 € | 1 309,80 € |
| 1 000 | 2,53617 € | 2 536,17 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,58400 € |


