
M5251-000005-10KPG | |
|---|---|
DigiKey Part Number | 223-1744-ND |
Manufacturer | |
Manufacturer Product Number | M5251-000005-10KPG |
Description | TRANSDUCER 4-20MA 10000PSI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 10000PSI (68947.57kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 9V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Cable |
Pressure Type Vented Gauge | Maximum Pressure 20000PSI (137895.15kPa) |
Operating Pressure 10000PSI (68947.57kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Current | Package / Case Cylinder |
Output 4 mA ~ 20 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,31000 € | 140,31 € |
| 5 | 130,75400 € | 653,77 € |
| 10 | 127,19700 € | 1 271,97 € |
| 40 | 120,94700 € | 4 837,88 € |
| Unit Price without VAT: | 140,31000 € |
|---|---|
| Unit Price with VAT: | 168,37200 € |

