Pressure Sensor 10000PSI (68947.57kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10202274-00

DigiKey Part Number
223-1724-ND
Manufacturer
Manufacturer Product Number
10202274-00
Description
TRANSDUCER 0.5-4.5VDC 10000PSI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pressure Sensor 10000PSI (68947.57kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.25%
Manufacturer
TE Connectivity Measurement Specialties
Voltage - Supply
4.75V ~ 5.25V
Series
Port Size
Male - 1/4" (6.35mm) NPT
Packaging
Box
Port Style
Threaded
Part Status
Active
Features
Temperature Compensated
Applications
Industrial Automation
Termination Style
Cable
Pressure Type
Vented Gauge
Maximum Pressure
20000PSI (137895.15kPa)
Operating Pressure
10000PSI (68947.57kPa)
Operating Temperature
-40°C ~ 125°C
Output Type
Analog Voltage
Package / Case
Cylinder
Output
0.5 V ~ 4.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
40139,53625 €5 581,45 €
Manufacturers Standard Package
Unit Price without VAT:139,53625 €
Unit Price with VAT:167,44350 €