
M323M-00000P-070BG | |
---|---|
DigiKey Part Number | 223-M323M-00000P-070BG-ND |
Manufacturer | |
Manufacturer Product Number | M323M-00000P-070BG |
Description | SENSOR 1015.26PSIG 7/16" 4.5V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1015.26PSI (7000kPa) Vented Gauge Female - 7/16" (11.11mm) UNF 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1015.26PSI (7000kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Female - 7/16" (11.11mm) UNF | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable/Wire Leads | |
Maximum Pressure | 2031PSI (14000kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 72,43000 € | 72,43 € |
5 | 67,06800 € | 335,34 € |
10 | 65,08100 € | 650,81 € |
25 | 62,71120 € | 1 567,78 € |
50 | 61,09380 € | 3 054,69 € |
100 | 59,61260 € | 5 961,26 € |
Unit Price without VAT: | 72,43000 € |
---|---|
Unit Price with VAT: | 86,91600 € |