NTC Thermistor 2.252k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2.252k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

GA2.2K3D210

DigiKey Part Number
223-1551-ND
Manufacturer
Manufacturer Product Number
GA2.2K3D210
Description
THERM NTC 2.252KOHM 3976K BEAD
Customer Reference
Detailed Description
NTC Thermistor 2.252k Bead
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
2.252k
Resistance Tolerance
±0.2°C
B Value Tolerance
±0.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
3976K
B25/100
-
Operating Temperature
-40°C ~ 80°C
Length - Lead Wire
-
Mounting Type
Connector
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,20000 €15,20 €
513,80600 €69,03 €
1013,29200 €132,92 €
2512,67960 €316,99 €
5012,26120 €613,06 €
Manufacturers Standard Package
Unit Price without VAT:15,20000 €
Unit Price with VAT:18,24000 €