
G-NSDMG-025 | |
|---|---|
DigiKey Part Number | 223-1571-ND |
Manufacturer | |
Manufacturer Product Number | G-NSDMG-025 |
Description | SENSOR INCLINOMETER 30DEG MODULE |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±30° X, Y Axis Bandwidth Module |
Datasheet | Datasheet |
Category | Voltage Rating 10 V ~ 30 V |
Manufacturer TE Connectivity Measurement Specialties | Output Type Voltage |
Series | Interface Serial |
Packaging Bulk | Package / Case Module |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Axis X, Y | Base Product Number |
Measuring Range ±30° |

