Pressure Sensor 50.76PSI (350kPa) Differential Male - 1/4" (6.35mm) BSPP 4 mA ~ 20 mA Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5154-000002-3.5BD

DigiKey Part Number
223-1511-ND
Manufacturer
Manufacturer Product Number
D5154-000002-3.5BD
Description
SENSOR PRESSURE
Customer Reference
Detailed Description
Pressure Sensor 50.76PSI (350kPa) Differential Male - 1/4" (6.35mm) BSPP 4 mA ~ 20 mA Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4 mA ~ 20 mA
Manufacturer
TE Connectivity Measurement Specialties
Accuracy
±0.1%
Series
Voltage - Supply
9V ~ 30V
Packaging
Box
Port Size
Male - 1/4" (6.35mm) BSPP
Part Status
Obsolete
Port Style
Threaded
Applications
Industrial Automation
Features
Temperature Compensated
Pressure Type
Differential
Maximum Pressure
152.29PSI (1050kPa)
Operating Pressure
50.76PSI (350kPa)
Operating Temperature
-40°C ~ 125°C
Output Type
Analog Current
Package / Case
Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.