


| A1004TS43N1 | |
|---|---|
| DigiKey Part Number | 223-1173-ND | 
| Manufacturer | |
| Manufacturer Product Number | A1004TS43N1 | 
| Description | THERMISTOR NTC 10KOHM PROBE | 
| Customer Reference | |
| Detailed Description | NTC Thermistor 10k Probe | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Measurement Specialties | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance in Ohms @ 25°C | 10k | |
| Resistance Tolerance | ±0.2°C | |
| B Value Tolerance | - | |
| B0/50 | - | |
| B25/50 | - | |
| B25/75 | - | |
| B25/85 | - | |
| B25/100 | - | |
| Operating Temperature | 0°C ~ 70°C | |
| Length - Lead Wire | - | |
| Mounting Type | Connector | |
| Package / Case | Probe | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 26,29000 € | 26,29 € | 
| 5 | 24,05800 € | 120,29 € | 
| 10 | 23,23000 € | 232,30 € | 
| Unit Price without VAT: | 26,29000 € | 
|---|---|
| Unit Price with VAT: | 31,54800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France