
86-015G-C | |
|---|---|
DigiKey Part Number | MSP6860-ND |
Manufacturer | |
Manufacturer Product Number | 86-015G-C |
Description | SENSOR 15PSIG 0.1V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Vented Gauge 0 mV ~ 100 mV Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 86-015G-C Models |
Category | Accuracy ±0.1% |
Manufacturer TE Connectivity Measurement Specialties | Port Style No Port |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style Cable with Connector |
Applications Board Mount | Maximum Pressure 45PSI (310.26kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 15PSI (103.42kPa) | Package / Case Cylinder |
Output Type Wheatstone Bridge | Base Product Number |
Output 0 mV ~ 100 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,17000 € | 70,17 € |
| 5 | 65,04200 € | 325,21 € |
| 10 | 63,50300 € | 635,03 € |
| Unit Price without VAT: | 70,17000 € |
|---|---|
| Unit Price with VAT: | 84,20400 € |

