
4515DO-DS3BK020DPL | |
|---|---|
DigiKey Part Number | 223-1434-ND |
Manufacturer | |
Manufacturer Product Number | 4515DO-DS3BK020DPL |
Description | SENSOR 0.72PSID 0.14" 14BIT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.72PSI (4.98kPa) Differential Male - 0.14" (3.56mm) Tube, Dual 14 b 8-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | 4515DO-DS3BK020DPL Models |
Category | Voltage - Supply 3.3V |
Manufacturer TE Connectivity Measurement Specialties | Port Size Male - 0.14" (3.56mm) Tube, Dual |
Packaging Tray | Port Style Barbed |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Termination Style PC Pin |
Pressure Type Differential | Maximum Pressure 20PSI (137.9kPa) |
Operating Pressure 0.72PSI (4.98kPa) | Operating Temperature -10°C ~ 85°C |
Output Type I2C | Mounting Type Through Hole |
Output 14 b | Package / Case 8-DIP Module |
Accuracy ±0.25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,86000 € | 58,86 € |
| 5 | 54,34200 € | 271,71 € |
| 10 | 52,66500 € | 526,65 € |
| 30 | 50,28700 € | 1 508,61 € |
| 50 | 49,28860 € | 2 464,43 € |
| 100 | 48,03220 € | 4 803,22 € |
| Unit Price without VAT: | 58,86000 € |
|---|---|
| Unit Price with VAT: | 70,63200 € |

