
85-015A-4C | |
|---|---|
DigiKey Part Number | MSP6916-ND |
Manufacturer | |
Manufacturer Product Number | 85-015A-4C |
Description | SENSOR PRESSURE ABSOLUTE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute 0 mV ~ 100 mV Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.1% |
Manufacturer TE Connectivity Measurement Specialties | Port Style No Port |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style Cable with Connector |
Applications Board Mount | Maximum Pressure 45PSI (310.26kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 125°C |
Operating Pressure 15PSI (103.42kPa) | Package / Case Cylinder |
Output Type Wheatstone Bridge | Base Product Number |
Output 0 mV ~ 100 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 75,99467 € | 4 559,68 € |
| Unit Price without VAT: | 75,99467 € |
|---|---|
| Unit Price with VAT: | 91,19360 € |

