General ISM < 1GHz Proprietary Transceiver Module 900MHz Antenna Not Included, Castellation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HUM-900-DT

DigiKey Part Number
HUM-900-DT-ND
Manufacturer
Manufacturer Product Number
HUM-900-DT
Description
RF TXRX MOD ISM<1GHZ CAST SMD
Customer Reference
Detailed Description
General ISM < 1GHz Proprietary Transceiver Module 900MHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
FHSS, MSK
Frequency
900MHz
Data Rate
115.2kbps
Power - Output
9.5dBm
Sensitivity
-101dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2V ~ 3.6V
Current - Receiving
22mA
Current - Transmitting
20.5mA ~ 38mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
32-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.