KH3 KH3 Receiver, Transmitter 433MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-433-KH3

DigiKey Part Number
EVAL-433-KH3-ND
Manufacturer
Manufacturer Product Number
EVAL-433-KH3
Description
EVAL BOARD RF TX W/ENCOD 433MHZ
Customer Reference
Detailed Description
KH3 KH3 Receiver, Transmitter 433MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Box
Part Status
Obsolete
Type
Transmitter, Receiver
Frequency
433MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
KH3
Note
-
RF Type
-
RF Frequency
433MHz
Function
Receiver, Transmitter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.