RF ANTENNA Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ Dome SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-W63-SPS1-1

DigiKey Part Number
343-ANT-W63-SPS1-1-ND
Manufacturer
Manufacturer Product Number
ANT-W63-SPS1-1
Description
RF ANT WIFI6/6E MHZ PUCK 1M SMA
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ Dome SMA Male Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-W63-SPS1-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Obsolete
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.4425GHz, 5.5GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Dome
Number of Bands
3
VSWR
1.4, 1.5
Return Loss
-
Gain
3.4dBi, 5.1dBi, 4dBi
Power - Max
15 W
Features
Cable - 1m
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
0.917" (23.30mm)
Applications
Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.