
MP06747 | |
---|---|
DigiKey Part Number | 5254-MP06747TR-ND - Tape & Reel (TR) 5254-MP06747CT-ND - Cut Tape (CT) 5254-MP06747DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP06747 |
Description | 32.0 MHZ GSX-223/1P4AF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,35800 € | 3,58 € |
25 | 0,33880 € | 8,47 € |
50 | 0,32460 € | 16,23 € |
100 | 0,31120 € | 31,12 € |
250 | 0,29428 € | 73,57 € |
500 | 0,28214 € | 141,07 € |
1 000 | 0,27046 € | 270,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,25294 € | 758,82 € |
6 000 | 0,24248 € | 1 454,88 € |
9 000 | 0,23657 € | 2 129,13 € |
15 000 | 0,22933 € | 3 439,95 € |
21 000 | 0,22468 € | 4 718,28 € |
30 000 | 0,21986 € | 6 595,80 € |
36 000 | 0,21744 € | 7 827,84 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,49200 € |