RF ANTENNA GNSS, GPS Flat Patch MHF, MHF1, U.FL, UMCC Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-GNFPC-SAHL1150UF

DigiKey Part Number
343-ANT-GNFPC-SAHL1150UF-ND
Manufacturer
Manufacturer Product Number
ANT-GNFPC-SAHL1150UF
Description
ANTENNA GNSS FPC SH L1 13X13 150
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS, GPS Flat Patch MHF, MHF1, U.FL, UMCC Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.387GHz
Frequency Range
1.164GHz ~ 1.61GHz
Antenna Type
Flat Patch
Number of Bands
1
VSWR
2
Return Loss
-
Gain
-
Power - Max
5 W
Features
Cable - 150mm
Termination
MHF, MHF1, U.FL, UMCC
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
-
Applications
GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,42000 €3,42 €
102,58000 €25,80 €
252,37080 €59,27 €
1002,14090 €214,09 €
2502,03124 €507,81 €
5001,96508 €982,54 €
1 0001,91068 €1 910,68 €
2 5001,85322 €4 633,05 €
Manufacturers Standard Package
Unit Price without VAT:3,42000 €
Unit Price with VAT:4,10400 €