
ANT-5GW-FPC-V150UF | |
|---|---|
DigiKey Part Number | 343-ANT-5GW-FPC-V150UF-ND |
Manufacturer | |
Manufacturer Product Number | ANT-5GW-FPC-V150UF |
Description | ANT 5G FPC 120X20 150MM UFL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Flat Patch MHF1, U.FL Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-5GW-FPC-V150UF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 750.5MHz, 842.5MHz, 1.175GHz, 1.593GHz, 1.947GHz, 2.495GHz, 3.75GHz, 4.7GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 894MHz, 832MHz ~ 1.518GHz, 1.525GHz ~ 1.661GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 9 | |
VSWR | 1.6, 1.8, 2.4, 2.6 | |
Return Loss | - | |
Gain | 4.6dBi, 6.6dBi, 7.9dBi, 7.9dBi, 6.2dBi, 4.9dBi, 4.1dBi, 6.3dBi, 7.9dBi | |
Power - Max | 2 W | |
Features | Cable - 150mm | |
Termination | MHF1, U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | 2G, 3G, 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,15315 € | 3 153,15 € |
| Unit Price without VAT: | 3,15315 € |
|---|---|
| Unit Price with VAT: | 3,78378 € |

