
ANT-315-CW-HW | |
|---|---|
DigiKey Part Number | ANT-315-CW-HW-ND |
Manufacturer | |
Manufacturer Product Number | ANT-315-CW-HW |
Description | RF ANT 315MHZ WHIP STR RP-SMA ML |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Straight RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 315MHz | |
Frequency Range | 304MHz ~ 325MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.724" (120.00mm) | |
Applications | Alarms, ISM, Remote Control, Security Systems | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,59050 € | 3 795,25 € |
| Unit Price without VAT: | 7,59050 € |
|---|---|
| Unit Price with VAT: | 9,10860 € |

