



5-2394521-3 | |
|---|---|
DigiKey Part Number | 343-5-2394521-3TR-ND - Tape & Reel (TR) 343-5-2394521-3CT-ND - Cut Tape (CT) 343-5-2394521-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2394521-3 |
Description | 1.5P D/R R/A WTB W/LATCH 30POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 30 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.362" (9.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,84000 € | 28,40 € |
| 25 | 2,66120 € | 66,53 € |
| 50 | 2,53380 € | 126,69 € |
| 100 | 2,41290 € | 241,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,18800 € | 875,20 € |
| 800 | 2,08363 € | 1 666,90 € |
| 1 200 | 2,02490 € | 2 429,88 € |
| 2 000 | 1,95328 € | 3 906,56 € |
| 2 800 | 1,90750 € | 5 341,00 € |
| 4 000 | 1,86016 € | 7 440,64 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 4,00800 € |

