



2454917-1 | |
---|---|
DigiKey Part Number | 343-2454917-1-ND |
Manufacturer | |
Manufacturer Product Number | 2454917-1 |
Description | CONN D-SUB RCPT 9POS R/A SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position D-Sub - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2, 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E); 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock, Mounting Brackets | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,85000 € | 7,85 € |
10 | 6,66900 € | 66,69 € |
25 | 6,25160 € | 156,29 € |
40 | 6,04750 € | 241,90 € |
80 | 5,75888 € | 460,71 € |
230 | 5,34543 € | 1 229,45 € |
440 | 5,10648 € | 2 246,85 € |
945 | 4,83862 € | 4 572,50 € |
Unit Price without VAT: | 7,85000 € |
---|---|
Unit Price with VAT: | 9,42000 € |