
2441543-1 | |
|---|---|
DigiKey Part Number | 343-2441543-1-ND |
Manufacturer | |
Manufacturer Product Number | 2441543-1 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2441543-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,14000 € | 101,14 € |
| 10 | 85,97600 € | 859,76 € |
| 25 | 80,59800 € | 2 014,95 € |
| 50 | 76,75600 € | 3 837,80 € |
| 100 | 73,09840 € | 7 309,84 € |
| Unit Price without VAT: | 101,14000 € |
|---|---|
| Unit Price with VAT: | 121,36800 € |

